Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177RRB25S
Newark Part No.20X0174
Product RangeRR
Technical Datasheet
370 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.866 |
25+ | $0.753 |
50+ | $0.742 |
100+ | $0.730 |
250+ | $0.699 |
500+ | $0.686 |
1000+ | $0.645 |
Price for:Each
Minimum: 10
Multiple: 10
$8.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177RRB25S
Newark Part No.20X0174
Product RangeRR
Technical Datasheet
No. of Positions25Positions
Connector Shell SizeB
Product RangeRR
Connector Body MaterialMetal Body
For Use WithRR Series D Sub Contacts
Technical Specifications
No. of Positions
25Positions
Product Range
RR
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2023)
Connector Shell Size
B
Gender
Receptacle
For Use With
RR Series D Sub Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate