Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177RRE09S
Newark Part No.20X0175
Product RangeRR
Your Part Number
Technical Datasheet
448 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.600 |
| 25+ | $0.543 |
| 50+ | $0.532 |
| 100+ | $0.520 |
| 250+ | $0.472 |
Price for:Each
Minimum: 10
Multiple: 10
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177RRE09S
Newark Part No.20X0175
Product RangeRR
Technical Datasheet
No. of Positions9Positions
Connector Shell SizeE
Product RangeRR
Connector Body MaterialMetal Body
For Use WithRR Series D Sub Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Positions
9Positions
Product Range
RR
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2023)
Connector Shell Size
E
Gender
Receptacle
For Use With
RR Series D Sub Contacts
Technical Docs (2)
Alternatives for L177RRE09S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate