Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D4K63110
Newark Part No.99K7902
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.360 |
10+ | $1.290 |
25+ | $1.220 |
50+ | $1.180 |
100+ | $1.070 |
250+ | $1.040 |
500+ | $0.981 |
1000+ | $0.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D4K63110
Newark Part No.99K7902
Technical Datasheet
Accessory TypeDust Cover
Connector Body MaterialSteel Body
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L17D4K63110 is a 9-position D-sub Dust Cover made of steel. The flat female dust cap/cover comes without chain. It is suitable for use with the 9-position standard and 15-position high density D-sub plugs.
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
Steel Body
SVHC
No SVHC (17-Jan-2023)
For Use With
9 Pos. Standard & 15 Pos. High Density D Sub Plugs
Product Range
-
Technical Docs (1)
Alternatives for L17D4K63110
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability