Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53745-1
Newark Part No.87K6825
Product RangeL17DM Series
Your Part Number
Technical Datasheet
236 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $3.700 |
| 25+ | $3.630 |
| 50+ | $3.480 |
| 100+ | $3.400 |
| 250+ | $3.220 |
| 500+ | $3.140 |
| 1000+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53745-1
Newark Part No.87K6825
Product RangeL17DM Series
Technical Datasheet
For Use WithD Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeL17DM Series
SVHCLead
Product Overview
The L17DM53745-1 is a Pin Contact made of copper alloy with gold plated finish. The L17DM series crimp contact comes with a thermoplastic retaining clip and is suitable for use with D-sub connectors.
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
L17DM Series
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability