Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DPPK15-M+L717DA15PST
Newark Part No.74AC1165
Product RangeDPPK-M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $43.870 |
5+ | $40.070 |
10+ | $38.050 |
25+ | $35.820 |
50+ | $33.130 |
100+ | $32.690 |
250+ | $32.230 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$43.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DPPK15-M+L717DA15PST
Newark Part No.74AC1165
Product RangeDPPK-M
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDPPK-M
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeScrew
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
DPPK-M
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Screw
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate