New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Circular Cable Assemblies
                      Print Page

                      MRDAP06CAPA00

                      Circular Cable Assembly, Circular Plug to Free End, 6 Positions, 3.3 ft, 1 m, Black

                      Date/Lot Code

                      AMPHENOL COMMUNICATIONS SOLUTIONS MRDAP06CAPA00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part NoMRDAP06CAPA00
                      Newark Part No.58AK4232
                      Product RangeBrightConnX MRD Series
                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14.130
                      5+$14.130
                      10+$14.130
                      25+$14.130
                      50+$14.130
                      100+$14.130
                      250+$14.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part NoMRDAP06CAPA00
                      Newark Part No.58AK4232
                      Product RangeBrightConnX MRD Series
                      Connector to ConnectorCircular Plug to Free End
                      No. of Positions6Positions
                      Cable Length - Imperial3.3ft
                      Cable Length - Metric1m
                      Jacket ColorBlack
                      Product RangeBrightConnX MRD Series
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      • 1meter, 6 positions MRD-A cable assembly with single ended plug
                      • Plug to pigtail cable with pin contacts
                      • Wire size is 20AWG, dielectric withstanding voltage is 1500VDC, voltage rating is 125VAC
                      • Contact material is copper alloy, housing color is black, shell plating is chrome
                      • Housing material is engineering thermoplastic, UL file number E64911
                      • IP67 rated
                      • Current rating is 5A, resistance (contact) is 10mohm maximum
                      • Durability (mating cycles) is 500, flammability rating UL 94V-0
                      • Gold over nickel tail plating
                      • Operating temperature range from -40°C to +80°C, gold flash over nickel contact plating area

                      Technical Specifications

                      Connector to Connector

                      Circular Plug to Free End

                      Cable Length - Imperial

                      3.3ft

                      Jacket Color

                      Black

                      SVHC

                      No SVHC (12-Jan-2017)

                      No. of Positions

                      6Positions

                      Cable Length - Metric

                      1m

                      Product Range

                      BrightConnX MRD Series

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.