Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAP08CAPA00
Newark Part No.58AK4240
Product RangeBrightConnX MRD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $34.750 |
| 5+ | $32.000 |
| 10+ | $29.240 |
| 25+ | $28.060 |
| 50+ | $27.010 |
Price for:Each
Minimum: 1
Multiple: 1
$34.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAP08CAPA00
Newark Part No.58AK4240
Product RangeBrightConnX MRD Series
Connector to ConnectorCircular Plug to Free End
No. of Positions8Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeBrightConnX MRD Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
- 1meter, 8 positions MRD-A cable assembly with single ended plug
- Plug to pigtail cable with pin contacts
- Wire size is 22AWG, dielectric withstanding voltage is 1500VDC, voltage rating is 100VAC
- Contact material is copper alloy, housing color is black, shell plating is chrome
- Housing material is engineering thermoplastic, UL file number E64911
- IP67 rated
- Current rating is 3A, resistance (contact) is 10mohm maximum
- Durability (mating cycles) is 500, flammability rating UL 94V-0
- Gold over nickel tail plating
- Operating temperature range from -40°C to +80°C, gold flash over nickel contact plating area
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
No. of Positions
8Positions
Cable Length - Metric
1m
Product Range
BrightConnX MRD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability