Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDBM07CAPA00
Newark Part No.58AK4256
Product RangeBrightConnX MRD Series
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.210 |
5+ | $15.210 |
10+ | $15.210 |
25+ | $15.210 |
50+ | $15.210 |
100+ | $15.210 |
250+ | $15.210 |
Price for:Each
Minimum: 1
Multiple: 1
$15.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDBM07CAPA00
Newark Part No.58AK4256
Product RangeBrightConnX MRD Series
Connector to ConnectorCircular Plug to Free End
No. of Positions7Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeBrightConnX MRD Series
Product Overview
- 1meter, 7 positions MRD-B cable assembly with single ended plug
- Plug to pigtail cable with pin contacts
- Wire size is 22AWG, dielectric withstanding voltage is 2500VDC, voltage rating is 250VAC
- Contact material is copper alloy, housing color is black, shell plating is chrome
- Housing material is zinc alloy, UL file number E64911
- IP67 rated
- Current rating is 5A, resistance (contact) is 5mohm maximum
- Durability (mating cycles) is 500, flammability rating UL 94V-0
- Gold over nickel tail plating
- Operating temperature range from -40°C to +80°C, gold flash over nickel contact plating area
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
No. of Positions
7Positions
Cable Length - Metric
1m
Product Range
BrightConnX MRD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability