Quantity | Price |
---|---|
50+ | $20.470 |
100+ | $20.360 |
250+ | $20.240 |
Product Information
Product Overview
The MRJ638101 is a 8-pole rugged RJ45 EMI ferrite filtering Modular Jack with gold-plated phosphor bronze contacts. It has nickel-plated die-cast zinc external shell, black conductive silicone rubber panel gasket and beige silicone rubber internal O-ring. The connector system is designed to provide a standard RJ45 interface, ideal for harsh environments where Ethernet/IP protocol is used. Protection is provided for IP67 applications per IEC 60529 specification. Data rates conform to 10BaseT or 100BaseT Ethernet.
- Right angle termination
- Green left and yellow right LED
- 2.54mm (0.100") Tail length (#4-40 UNC)
- 1 Port (vertical has through hole mounting, right angle has threaded lug)
- 1.5A Maximum current rating per contact
- 20mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
Applications
Medical, Defence, Military & Aerospace, Test & Measurement, Communications & Networking, System Monitoring
Technical Specifications
RJ45 Jack
1 x 1 (Port)
Jack
-
Phosphor Bronze
Unshielded
With LED
MRJ Series
RJ45
8P8C
-
Through Hole Mount
Right Angle
Without Magnetics
Without Light Pipe
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate