Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB2A111024BP
Newark Part No.14N3745
Product RangeMUSB Series
Your Part Number
4,338 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.170 |
| 25+ | $1.950 |
| 50+ | $1.920 |
| 100+ | $1.890 |
| 250+ | $1.860 |
| 500+ | $1.760 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB2A111024BP
Newark Part No.14N3745
Product RangeMUSB Series
Technical Datasheet
Accessory TypeDust Cover
For Use WithMUSB USB Type A
Connector Body MaterialSilicone Rubber Body
Product RangeMUSB Series
SVHCLead
Product Overview
The MUSB2A111024BP is a Micro USB Rugged Dust Cover for use with MUSB series type-A connectors. Silicone rubber, black colour. Matching USB, cable headers, terminal blocks, all mounted on a PCB and dust covers are also additional options offered with the different USB series. Right angle PCB tail, on PCB with right angle cable header.
- IP67 Protection rating
- Standard 4 per port contacts
- No rear shield
Applications
Industrial, Defence, Military & Aerospace, Consumer Electronics, Automotive, Communications & Networking
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
Silicone Rubber Body
SVHC
Lead
For Use With
MUSB USB Type A
Product Range
MUSB Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability