Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBR-3193-M0
Newark Part No.77AC3045
Product RangeMUSBR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.600 |
| 100+ | $11.840 |
| 250+ | $11.120 |
Price for:Each
Minimum: 50
Multiple: 50
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBR-3193-M0
Newark Part No.77AC3045
Product RangeMUSBR Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9 Position
IP RatingIP67
Product RangeMUSBR Series
Contact MaterialPhosphor Bronze
SVHCNo SVHC (12-Jan-2017)
Product Overview
Amphenol's MUSBR series USB Connectors is a line of Generation 2 ruggedized USB connectors with die cast housings and IP67 sealing, designed for Harsh Environment applications. Rugged series provide reliable performance in extreme conditions for the most demanding applications, and mate with standard USB plugs.
- IP67 sealing protects against water and dust
- Die cast metal housings protect against mechanical damage
- Compact design saves panel space
- Operating temperature range from -55°C to +105°C for extreme conditions
- Internal and external seals made with flexible silicone rubber
- Non-polarized Type C connector interface
- Allows mating plug to be inserted in either orientation to ease mating
Applications
Industrial, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
IP Rating
IP67
Contact Material
Phosphor Bronze
USB Standard
USB 3.0
No. of Positions
9 Position
Product Range
MUSBR Series
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
