Need more?
Quantity | Price |
---|---|
1+ | $1.460 |
10+ | $1.460 |
25+ | $1.460 |
50+ | $1.460 |
100+ | $1.460 |
Product Information
Product Overview
RJE36 series of 2x1 combo-stacked modular jack connectors have two 8P8C ports with options to choose from different combinations between RJ as a primary port and USB A, USB C, HDI as a secondary port. These multi-port multi-performance solutions thus extend their application capability to suit a wide range of communications, storage, consumer, home, industrial, and medical markets. Geared for 750 mating cycles, these connectors promise enhanced durability, and are also geared to withstand harsh environments with a wide temperature range from -55°C to +85°C.
- Ratings: CAT3/5
- RJ over USB A, RJ over USB C, RJ over HDMI
- Shielded and Unshielded
- With wide range of LED selection
- Available also with RJ over 2 USB A and RJ over 2 USB C
- Customers can customize the selection as per application
- With the modular structure, customer can achieve maximum flexibility with design
- Customer can select the ports based on application and space
- Provides flexibility based on application
- Enhanced flexibility to customer
Technical Specifications
RJ45 Jack with USB
8P8C
-
Right Angle
Without Magnetics
Without Light Pipe
No SVHC (12-Jan-2017)
3 x 1 (Stacked)
Cat3, Cat5
PCB Mount
Shielded
Without LED
RJE36 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate