Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE74-188-1410-A
Newark Part No.47W2114
Product RangeRJE74 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
500+ | $2.590 |
1000+ | $2.550 |
Price for:Each
Minimum: 960
Multiple: 80
$2,486.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE74-188-1410-A
Newark Part No.47W2114
Product RangeRJE74 Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJE74 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
RJE74 Series
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Vertical
Shielding
Shielded
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2018)
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate