Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE74-1AA-1410-A
Newark Part No.47W2112
Product RangeRJE74 Series
Technical Datasheet
685 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.179 |
10+ | $0.179 |
25+ | $0.179 |
50+ | $0.179 |
100+ | $0.179 |
250+ | $0.179 |
500+ | $0.179 |
1000+ | $0.179 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE74-1AA-1410-A
Newark Part No.47W2112
Product RangeRJE74 Series
Technical Datasheet
Connector TypePCB Modular Jack
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)10P10C
No. of Contacts10Contacts
No. of Positions10Positions
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeRJE74 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type
PCB Modular Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
10P10C
No. of Positions
10Positions
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
RJE74 Series
Modular Connector Type
Modular Jack
Gender
Jack
No. of Contacts
10Contacts
LAN Category
-
Connector Mounting
Through Hole Mount
Connector Orientation
Vertical
Shielding
Shielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2018)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability