Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSAE-5380-08
Newark Part No.84K8189
Product RangeRJSAE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $15.340 |
Price for:Each
Minimum: 990
Multiple: 15
$15,186.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSAE-5380-08
Newark Part No.84K8189
Product RangeRJSAE Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeModular Jack
GenderJack
Port Configuration2 x 4 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports8Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeRJSAE Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
No. of Ports
8Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
RJSAE Series
Modular Connector Type
Modular Jack
Port Configuration
2 x 4 (Stacked)
No. of Contacts
8Contacts
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Shielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate