Need more?
Quantity | Price |
---|---|
1+ | $7.260 |
5+ | $7.260 |
10+ | $7.260 |
25+ | $7.260 |
50+ | $7.260 |
Product Information
Product Overview
The RJSAE series 2, 4 and 8-port RJ45 Stackable Connector with LEDs. It reduces component by incorporating LEDs into the connector, its stackable feature enables more ports with the same board space. It has superior EMI performance, which is configuring connector with a ferrite filter available to further reduce crosstalk in noisy applications. The device offers a variety of other options such as shielded and unshielded and a variety of LED combinations and port configurations.
- 1.5A Current rating per pin
- 125VAC Voltage rating
- 20mΩ Contact resistance (maximum)
- 750 Mating and unmating cycles durability
- -55 to 85°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Modular Jack
Jack
8P8C
8Positions
-
4Ports
Through Hole
Without Magnetics
With LED
RJSAE Series
RJ45
2 x 2 (Stacked)
8Contacts
Cat5
Through Hole Mount
Right Angle
Shielded
Phosphor Bronze
Without Light Pipe
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate