Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSAT3M3232042TR
Newark Part No.26AK3472
Your Part Number
Technical Datasheet
6,862 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.040 |
| 25+ | $2.890 |
| 50+ | $2.780 |
| 100+ | $2.670 |
Full Reel
| Quantity | Price |
|---|---|
| 2100+ | $2.430 |
| 4200+ | $2.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSAT3M3232042TR
Newark Part No.26AK3472
Technical Datasheet
No. of Contacts7Contacts
Contact Termination TypeSolder
Product Range-
Connector MountingSurface Mount Straight
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
7Contacts
Contact Termination Type
Solder
Connector Mounting
Surface Mount Straight
Contact Material
Brass
Gender
Plug
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SAT3M3232042TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate