Need more?
Quantity | Price |
---|---|
1+ | $2.010 |
10+ | $2.010 |
25+ | $2.010 |
50+ | $2.010 |
100+ | $2.010 |
250+ | $2.010 |
500+ | $2.010 |
1000+ | $2.010 |
Product Information
Product Overview
U77-C1619-2001 is an ExpressPort® SFP+ interconnect system that provides data transfer speeds of up to 16Gb/s. The design of the ExpressPort® SFP+ connector minimizes impedance discontinuities and reflections at high data rates and provides a 10 to 20 dB improvement in Near-End Crosstalk. The ExpressPort® SFP+ unique cage construction features EMI shielding available in the form of metal spring fingers or elastomeric gaskets. Additional features available include light pipes, heat sinks and many other custom features. Target markets/Applications include cellular infrastructure, network interface cards, switch, hubs, servers, storage, test and measurement equipment.
- 1 row cage; light pipe combo (top) style, single in row number of ports in row
- Metal spring fingers (1 piece design bottom latch cover) chassis grounding
- No heat sink / light pipe, nickel plating
- Without dust cover
- Operating voltage is 30VDC per contact, 0.5A per contact operating current
- Differential impedance range from 100 ohm +/- 10 ohm
- Gold plating mating area, conductive polymer resonance dampening feature
- 250 mating cycles durability, 50N max mating force
- 1.0mm-thick integrated circuit cards card entry slot
- Operating temperature range from -55° to +85°C
Technical Specifications
SFP+ Cage
Without Heat Sink
Through Hole, Press-Fit
No SVHC (27-Jun-2018)
1 x 1 (Single)
With Light Pipe
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate