Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoU95R2Q5404LLH1B
Newark Part No.80AK4059
Product RangeExtremePort Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.390 |
| 5+ | $117.830 |
| 10+ | $113.280 |
| 25+ | $108.730 |
Price for:Each
Minimum: 1
Multiple: 1
$122.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoU95R2Q5404LLH1B
Newark Part No.80AK4059
Product RangeExtremePort Series
Technical Datasheet
Connector TypeQSFP+ Cage & Connector
No. of Contacts4 x 38 Contacts
Port Configuration2 x 2 (Stacked)
Heat SinkWith Heat Sink
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
Product RangeExtremePort Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
QSFP+ Cage & Connector
Port Configuration
2 x 2 (Stacked)
Light Pipes
With Light Pipe
Product Range
ExtremePort Series
No. of Contacts
4 x 38 Contacts
Heat Sink
With Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability