Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE76A205000T
Newark Part No.
Re-Reel29AJ3568
Cut Tape29AJ3568
Product RangeExpressPort Series
Your Part Number
Technical Datasheet
994 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.530 |
| 25+ | $1.450 |
| 50+ | $1.400 |
| 100+ | $1.330 |
| 250+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE76A205000T
Newark Part No.
Re-Reel29AJ3568
Cut Tape29AJ3568
Product RangeExpressPort Series
Technical Datasheet
Connector TypeSFP+
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount Right Angle
Product RangeExpressPort Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
SFP+
Port Configuration
1 x 1 (Single)
Product Range
ExpressPort Series
No. of Contacts
20Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability