Print Page
17-300010
FO ADAPTER, LC DUPLEX RCPT-RCPT, SM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.550 |
| 10+ | $24.800 |
| 25+ | $23.280 |
| 50+ | $22.000 |
| 100+ | $20.950 |
| 250+ | $19.910 |
Price for:Each
Minimum: 1
Multiple: 1
$26.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-300010
Newark Part No.61AK4826
Technical Datasheet
Convert From Fiber Optic ConnectorLC Duplex
Convert To Fiber Optic ConnectorLC Duplex
Convert From GenderReceptacle
Convert To GenderReceptacle
Adapter Body StyleStraight Panel Adapter
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Fiber Optic Connector
LC Duplex
Convert From Gender
Receptacle
Adapter Body Style
Straight Panel Adapter
SVHC
Lead (04-Feb-2026)
Convert To Fiber Optic Connector
LC Duplex
Convert To Gender
Receptacle
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate