Print Page
17-300040
FO ADAPTER, LC DUPLEX PLUG-PLUG, MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.290 |
| 5+ | $35.640 |
| 10+ | $34.160 |
| 25+ | $32.840 |
| 50+ | $31.520 |
| 100+ | $30.360 |
Price for:Each
Minimum: 1
Multiple: 1
$37.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-300040
Newark Part No.61AK4828
Technical Datasheet
Convert From Fiber Optic ConnectorLC Duplex
Convert From GenderPlug
Convert To Fiber Optic ConnectorLC Duplex
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Convert From Fiber Optic Connector
LC Duplex
Convert To Fiber Optic Connector
LC Duplex
Adapter Body Style
Straight Adapter
SVHC
No SVHC (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate