Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-149-5001
Newark Part No.94F8232
Product Range905 Series
Your Part Number
Technical Datasheet
1,797 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.700 |
| 5+ | $13.560 |
| 10+ | $13.420 |
| 25+ | $12.710 |
| 50+ | $12.470 |
| 100+ | $12.230 |
| 250+ | $10.480 |
Price for:Each
Minimum: 1
Multiple: 1
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-149-5001
Newark Part No.94F8232
Product Range905 Series
Technical Datasheet
Fibre Optic Connector TypeSMA
Fibre Type-
Fibre Diameter-
Connector Body MaterialStainless Steel Body
Product Range905 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 905-149-5001 is a SMA Connector, 905 series, body is made of plastic while the rest is made of standard components. Amphenol Fibre Optics was a pioneer in developing the first industry standard fibre optic interconnect system by introducing the SMA connector. The 905 series were the first fibre optic interconnect system to gain industry wide acceptance. The SMA connector family utilizes a threaded coupling nut system for mating and de-mating. The SMA is an excellent choice for a robust, low-cost and reliable system.
- 1050um Hole size
Applications
Fibre Optics, Defence, Military & Aerospace, Industrial, Communications & Networking, Medical
Technical Specifications
Fibre Optic Connector Type
SMA
Fibre Diameter
-
Product Range
905 Series
Fibre Type
-
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability