Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No943-31255-10002
Newark Part No.17M5535
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.220 |
| 100+ | $12.120 |
| 250+ | $11.770 |
Price for:Each
Minimum: 60
Multiple: 1
$793.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No943-31255-10002
Newark Part No.17M5535
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibers2Fibres
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
Lead Length - Metric2m
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 943-31255-10002 is a 2m multimode Fibre Optic Cable Assembly with ST connectors. It offers the convenience of high quality factory terminations using premium multimode and proven low-loss Amphenol connectors. The multimode cable assemblies feature excellent reliability, high performance and are 100% optically and visually tested to the highest industry standards.
- 3mm Cable jacketed
- Jumper assembly
Applications
Communications & Networking, Fibre Optics
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
2Fibres
Fibre Diameter
62.5µm / 125µm
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Lead Length - Metric
2m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
