Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No943-32255-10002
Newark Part No.17M5540
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $19.620 |
| 50+ | $17.980 |
| 100+ | $17.720 |
| 250+ | $17.440 |
Price for:Each
Minimum: 25
Multiple: 1
$490.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No943-32255-10002
Newark Part No.17M5540
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibers2Fibres
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
Lead Length - Metric2m
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
2Fibres
Fibre Diameter
62.5µm / 125µm
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Lead Length - Metric
2m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
