Need more?
Quantity | Price |
---|---|
1+ | $13.640 |
5+ | $12.980 |
10+ | $12.380 |
25+ | $11.500 |
50+ | $10.430 |
100+ | $9.710 |
250+ | $9.470 |
Product Information
Product Overview
The LCC17-A3W3SM-2N0 is a 3-position CoolPower® D-sub Connector offers the familiar shape and functionality of a combination D-Subminiature connector with high current, high performance Amphenol CoolBand contact technology. LCC17 series connectors utilize the same front shells, rear shells and mounting features found on standard D-sub connectors, which means they are fully interchangeable on a PCB, panel or cable assembly. This allows users to upgrade to a higher performance solution without a costly re-design. Female LCC17 series connector is designed to be used together. Initially, 3W3 arrangements in female orientation is available. Additional contact arrangements are planned, including combination power and signal versions.
- 5000MΩ Insulation resistance
- 1500VDC Dielectric withstand voltage
- -40 to +105°C Operating temperature range
- UL Approved
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Audio, Industrial
Technical Specifications
COOLPOWER® LCC17 Series
Receptacle
3Contacts
3 Power
Cable Mount
Steel Body
Gold Plated Contacts
DA-3W3
0Contacts
3
Solder Cup
DA
Beryllium Copper
Lead
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate