Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10025026-10202TLF
Newark Part No.45AC0605
Product RangeFCI 10025026 Series
Technical Datasheet
715 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10025026-10202TLF
Newark Part No.45AC0605
Product RangeFCI 10025026 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts98Contacts
Card Thickness1.57mm
Pitch Spacing1mm
No. of Contacts98 Contacts
Connector MountingStraddle Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeFCI 10025026 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
No. of Contacts
98 Contacts
Connector Mounting
Straddle Mount
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
98Contacts
Pitch Spacing
1mm
Gender
Receptacle
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
FCI 10025026 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability