Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10107844-002LF
Newark Part No.71Y6317
Product RangeFCI HPCE 10107844 Series
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $15.110 |
5+ | $14.420 |
10+ | $13.720 |
25+ | $13.510 |
50+ | $13.290 |
100+ | $12.880 |
250+ | $12.320 |
Price for:Each
Minimum: 1
Multiple: 1
$15.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10107844-002LF
Newark Part No.71Y6317
Product RangeFCI HPCE 10107844 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts24Contacts
Card Thickness1.57mm
No. of Contacts36 (Power), 24 (Signal) Contacts
Connector MountingStraddle Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.76µm Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeFCI HPCE 10107844 Series
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Straddle Mount
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
0.76µm Gold Plated Contacts
Product Range
FCI HPCE 10107844 Series
No. of Contacts
24Contacts
No. of Contacts
36 (Power), 24 (Signal) Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability