Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118193-0001LF
Newark Part No.67T2259
Technical Datasheet
2,661 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.563 |
25+ | $0.499 |
100+ | $0.462 |
250+ | $0.424 |
500+ | $0.408 |
1000+ | $0.401 |
2500+ | $0.382 |
5000+ | $0.375 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118193-0001LF
Newark Part No.67T2259
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 10118193-0001LF is a Micro USB 2.0 B Receptacle STD with gold-plated copper alloy contacts. The micro USB connector is extremely small high reliability connectors comply with physical, electrical and environmental requirements. It comes with black high temperature thermoplastic resin and 2 DIP legs. The receptacle is highly suitable for interconnect solutions required by mobile phone makers.
- More compact than Mini USB
- Flexible application in various situations
- Specified for up to 10,000 insertion cycles
- Ensures maximum receptacle-to-PCB retention
- Replaces the need for adapters and power Allows convenient recharging and communication
- High flammability rating
- Better accessibility and convenience for users
- Full metal shielding
- Supports on-the-go (OTG)
- For EMI/ESD protection
Applications
Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability