Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51590291523660LF
Newark Part No.72K2374
Product RangeFCI 5159 Series
Technical Datasheet
155 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.820 |
5+ | $4.820 |
10+ | $4.820 |
25+ | $4.820 |
50+ | $4.820 |
100+ | $4.820 |
250+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51590291523660LF
Newark Part No.72K2374
Product RangeFCI 5159 Series
Technical Datasheet
Product RangeFCI 5159 Series
No. of Contacts15Contacts
GenderHeader
Pitch Spacing5.08mm
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingGold Plated Contacts
Contact MaterialBronze
No. of Mating Cycles-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI 5159 Series
Gender
Header
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
15Contacts
Pitch Spacing
5.08mm
Rows Loaded
a + b
Contact Material
Bronze
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability