New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Backplane Connectors
                      Print Page

                      51761-10002406AALF

                      Connector, FCI PwrBlade Series, 30 Contacts, 2 mm, Receptacle, Through Hole, 4 Rows

                      Date/Lot Code

                      AMPHENOL COMMUNICATIONS SOLUTIONS 51761-10002406AALF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No51761-10002406AALF
                      Newark Part No.06M1141
                      Product RangeFCI PwrBlade Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      368 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$8.060
                      5+$8.060
                      10+$8.060
                      25+$8.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No51761-10002406AALF
                      Newark Part No.06M1141
                      Product RangeFCI PwrBlade Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeFCI PwrBlade Series
                      Connector TypeBackplane
                      No. of Contacts30Contacts
                      Card Edge / Backplane Connector TypeBackplane
                      Pitch Spacing2mm
                      GenderReceptacle(View Associated Connectors)
                      Contact Termination TypeThrough Hole
                      No. of Rows4Rows
                      Row Pitch2mm
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The PwrBlade series power distribution Connector System from AFCI includes power and signal contacts to provide power distribution and power control in a single connector. Options for either vertical or right-angle versions of PCB-mount headers and receptacles deliver support for coplanar, backplane or mezzanine connections. The connector is ideal for robust power connections to embedded AC/DC power supplies or for board-to-board connections in servers, storage enclosures and communications equipment. Initially developed to enable the implementation of server system infrastructure (SSI), standards for distributed power supplies (DPS), mid-range power supplies (MPS), high-end power supplies (HPS) and PwrBlade® connectors are also available in wide variety of other configurations with either solder or pressfit board termination. The PwrBlade® connector can be provided with one to 20 power contacts and zero to 148 signal contacts.

                      • 48A Current rating per individual power contact
                      • 30A Current rating per contact for 10 adjacent contacts at 30°C temperature rise in still air
                      • 60A Current rating per contact using UL test guidelines
                      • SSI-compliant connector interface for pluggable power supplies and power distribution applications
                      • Provides power contacts for power distribution and signal contacts for power control
                      • Number and placement of power and signal contacts are highly configurable for custom power needs
                      • Rugged and moulded-in guides enable blind mating

                      Applications

                      Power Management, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Product Range

                      FCI PwrBlade Series

                      No. of Contacts

                      30Contacts

                      Pitch Spacing

                      2mm

                      Contact Termination Type

                      Through Hole

                      Row Pitch

                      2mm

                      Contact Plating

                      Gold Plated Contacts

                      Connector Type

                      Backplane

                      Card Edge / Backplane Connector Type

                      Backplane

                      Gender

                      Receptacle

                      No. of Rows

                      4Rows

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (7)

                      CAD Multiple Formats EN

                      Enhanced Product Overview EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Drawing EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.