New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. USB Connectors & Adapters
                      4. USB Connectors
                      Print Page

                      74233-102LF

                      USB Connector, USB Type A, USB 2.0, Plug, 8 Positions, Cable Mount

                      Date/Lot Code

                      AMPHENOL COMMUNICATIONS SOLUTIONS 74233-102LF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No74233-102LF
                      Newark Part No.53K1478
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,191 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.815
                      10+$0.815
                      25+$0.815
                      50+$0.815
                      100+$0.815
                      250+$0.815
                      500+$0.815
                      1000+$0.815
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No74233-102LF
                      Newark Part No.53K1478
                      Technical Datasheet

                      Data Sheet

                      USB Connector TypeUSB Type A
                      USB StandardUSB 2.0
                      GenderPlug(View Associated Connectors)
                      No. of Positions8Positions
                      Connector MountingCable Mount
                      Orientation-
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      74233-102LF is a standard A plus power plug kit. USB+ power interconnect system was developed to enable additional power to be delivered to peripheral devices connected using USB 2.0 cable links. Target markets application includes datacom and telecom, speaker, hub, personal computer, point-of-sale equipment.

                      • Four additional contacts provide up to 5A/contact of additional current-carrying capacity
                      • Eliminates the need for an external power supply in most peripheral device
                      • Thermoplastic UL94V-0 rated, high temperature resistance
                      • Keyed and color coded for different voltages, ensures easy identification
                      • Positive latching, ensures proper mating and retention
                      • Fully shielded providing USB 2.0 data performance, ensures high performance
                      • Meets USB 2.0 standard, compatible with USB 2.0
                      • Ideal for data, Point-of-Sales, hubs and speakers, suitable for various application
                      • Up to 1,500 mating cycles, enhanced durability
                      • High temperature thermoplastic UL94V-O rated housing

                      Technical Specifications

                      USB Connector Type

                      USB Type A

                      Gender

                      Plug

                      Connector Mounting

                      Cable Mount

                      Contact Material

                      Copper Alloy

                      Product Range

                      -

                      USB Standard

                      USB 2.0

                      No. of Positions

                      8Positions

                      Orientation

                      -

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.