Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDILB32P223TLF
Newark Part No.53K0891
2,804 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.729 |
10+ | $0.673 |
25+ | $0.673 |
50+ | $0.673 |
100+ | $0.673 |
250+ | $0.673 |
500+ | $0.625 |
1000+ | $0.584 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDILB32P223TLF
Newark Part No.53K0891
No. of Contacts32Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch15.24mm
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (27-Jun-2018)
Product Overview
The DILB32P223TLF is a 32-position 2-row black open frame stamped and formed DIP Socket with standard insulator. It has tin plated copper alloy contacts and UL94V-0 polyester insulator. Integrated circuits are usually called ICs or chips. They are complex circuits which have been etched onto tiny chips of semiconductor (silicon). The chip is packaged in a plastic holder with pins spaced on a 0.1-inch grid which will fit the holes on stripboard and breadboards. Very fine wires inside the package link the chip to the pins.
- 16 Contacts per row
- 1000VACrms Minimum withstanding voltage
- 30MΩ Maximum at 6VDC Contact resistance
Applications
Industrial
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
-
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate