Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoTRX10GDP0310
Newark Part No.24T9177
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoTRX10GDP0310
Newark Part No.24T9177
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage3.3V
Data Rate Max11.3Gbps
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
11.3Gbps
SVHC
No SVHC (12-Jan-2017)
Supply Voltage
3.3V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate