Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10018784-10203TLF
Newark Part No.53W2189
Product RangePCI Express 10054784 Series
Technical Datasheet
2,028 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.250 |
10+ | $1.190 |
25+ | $1.130 |
50+ | $1.070 |
100+ | $1.030 |
250+ | $0.953 |
500+ | $0.877 |
1000+ | $0.801 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10018784-10203TLF
Newark Part No.53W2189
Product RangePCI Express 10054784 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts164 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Flash Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product RangePCI Express 10054784 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
164 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
No SVHC (17-Jan-2023)
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Flash Plated Contacts
Product Range
PCI Express 10054784 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability