Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10039651-001LF
Newark Part No.07W8668
Product Range10039651 Series
Your Part Number
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 5+ | $8.310 |
| 10+ | $7.740 |
| 25+ | $7.340 |
| 50+ | $7.040 |
| 100+ | $6.910 |
| 250+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10039651-001LF
Newark Part No.07W8668
Product Range10039651 Series
No. of Contacts22Contacts
Connector TypeSATA
Contact Termination TypeSolder
Product Range10039651 Series
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
22Contacts
Connector Type
SATA
Product Range
10039651 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability