Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No1010170469#2A
Newark Part No.78AC3583
Technical Datasheet
Packaging Options
6,524 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.839 |
25+ | $0.839 |
100+ | $0.839 |
250+ | $0.839 |
500+ | $0.839 |
1000+ | $0.839 |
2500+ | $0.839 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No1010170469#2A
Newark Part No.78AC3583
Technical Datasheet
Product Range-
Memory / Card TypeUFS Card
Insert & Eject MechanismPush-Pull
Connector TypeMemory Socket
No. of Contacts19Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Insert & Eject Mechanism
Push-Pull
No. of Contacts
19Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
UFS Card
Connector Type
Memory Socket
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability