Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144517-064802LF
Newark Part No.78AC3546
Product RangeFCI BergStak Lite 10144517 Series
Your Part Number
Technical Datasheet
4,050 In Stock
Need more?
2400 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.360 |
| 25+ | $2.240 |
| 50+ | $2.140 |
| 100+ | $2.020 |
Full Reel
| Quantity | Price |
|---|---|
| 150+ | $2.090 |
| 300+ | $2.050 |
| 600+ | $1.970 |
| 900+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144517-064802LF
Newark Part No.78AC3546
Product RangeFCI BergStak Lite 10144517 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeFCI BergStak Lite 10144517 Series
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Alternatives for 10144517-064802LF
1 Product Found
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
FCI BergStak Lite 10144517 Series
Pitch Spacing
0.8mm
No. of Contacts
60Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability