Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10153301-32111LF
Newark Part No.33AH7942
Product Range10153301 Series
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.230 |
10+ | $4.800 |
25+ | $4.510 |
50+ | $4.170 |
100+ | $3.880 |
250+ | $3.510 |
500+ | $3.430 |
1000+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10153301-32111LF
Newark Part No.33AH7942
Product Range10153301 Series
Product Range10153301 Series
No. of Contacts32Contacts
Pitch Spacing2.54mm
Gender-
Contact Termination TypeThrough Hole Straight
No. of Rows2Rows
Row Pitch2.54mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Technical Specifications
Product Range
10153301 Series
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole Straight
Row Pitch
2.54mm
Contact Plating
Gold Flash Plated Contacts
No. of Contacts
32Contacts
Gender
-
No. of Rows
2Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability