Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51742-10602000AALF
Newark Part No.06M1124
Product RangePwrBlade Series
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.640 |
5+ | $6.640 |
10+ | $6.640 |
25+ | $6.640 |
50+ | $6.640 |
100+ | $6.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51742-10602000AALF
Newark Part No.06M1124
Product RangePwrBlade Series
Technical Datasheet
No. of Contacts26Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
No. of Rows4Rows
Product RangePwrBlade Series
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
26Contacts
Gender
Receptacle
No. of Rows
4Rows
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole Straight
Product Range
PwrBlade Series
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability