Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51940-104LF
Newark Part No.64AC6899
Product RangePwrBlade Series
Your Part Number
225 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.140 |
| 5+ | $7.480 |
| 10+ | $6.820 |
| 25+ | $6.810 |
| 50+ | $6.620 |
| 100+ | $6.410 |
| 250+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$8.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51940-104LF
Newark Part No.64AC6899
Product RangePwrBlade Series
No. of Contacts31Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
Product RangePwrBlade Series
No. of Rows4Rows
Contact MaterialCopper Alloy
Row Pitch2.54mm
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
31Contacts
Gender
Receptacle
Product Range
PwrBlade Series
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole Straight
No. of Rows
4Rows
Row Pitch
2.54mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability