Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-083402LF
Newark Part No.69AH5042
Product RangeFCI Bergstak Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 300+ | $5.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$1,557.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-083402LF
Newark Part No.69AH5042
Product RangeFCI Bergstak Series
Technical Datasheet
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI Bergstak Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
No. of Rows
2Rows
Contact Material
Copper Alloy
Product Range
FCI Bergstak Series
Alternatives for 61082-083402LF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate