Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-122402LF
Newark Part No.65AC3153
Product RangeFCI BergStak 61083 Series
Technical Datasheet
Packaging Options
242 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 10+ | $5.990 |
| 25+ | $5.660 |
| 50+ | $5.430 |
| 100+ | $5.200 |
| 250+ | $4.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-122402LF
Newark Part No.65AC3153
Product RangeFCI BergStak 61083 Series
Technical Datasheet
Product RangeFCI BergStak 61083 Series
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI BergStak 61083 Series
Gender
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Brass
Mezzanine Connector Type
Header
Pitch Spacing
0.8mm
No. of Contacts
120Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability