Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65771-005
Newark Part No.31B9002
Product RangeMini-Jump 65771 Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65771-005
Newark Part No.31B9002
Product RangeMini-Jump 65771 Series
Technical Datasheet
Accessory TypeJumper
For Use WithConnectors
No. of Positions2Positions
Pitch Spacing5.08mm
Product RangeMini-Jump 65771 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
Mini-Jump 65771 Series
For Use With
Connectors
Pitch Spacing
5.08mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
