Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65771-005LF
Newark Part No.65K9431
Product RangeFCI Mini-Jump 65771 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.030 |
Price for:Each
Minimum: 10000
Multiple: 10000
$10,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65771-005LF
Newark Part No.65K9431
Product RangeFCI Mini-Jump 65771 Series
Technical Datasheet
Accessory TypeJumper
No. of Positions2Positions
For Use WithHeader & Wire Housings
Pitch Spacing5.08mm
Product RangeFCI Mini-Jump 65771 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Jumper
For Use With
Header & Wire Housings
Product Range
FCI Mini-Jump 65771 Series
No. of Positions
2Positions
Pitch Spacing
5.08mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
