Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65801-002LF
Newark Part No.53K1445
Product RangeFCI Clincher 65801 Series
Technical Datasheet
713 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $0.645 | 
| 10+ | $0.645 | 
| 25+ | $0.645 | 
| 50+ | $0.645 | 
| 100+ | $0.645 | 
| 250+ | $0.645 | 
| 500+ | $0.645 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65801-002LF
Newark Part No.53K1445
Product RangeFCI Clincher 65801 Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts2Contacts
Product RangeFCI Clincher 65801 Series
Contact Termination TypeIDC / IDT
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.33mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65801-002LF is a 2-way 1-row planar IDC Socket with tin-plated copper alloy contacts, 2.54mm pitch. This Clincher series connector with blue flame retardant thermoplastic moulding. Knurl mark indicates for use with ink termination.
- UL94V-0 Flammability rating
 
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
IDC / IDT
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
2Contacts
Product Range
FCI Clincher 65801 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.33mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability