Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69145-208LF
Newark Part No.84K6470
Product RangeMini-Jump Series
Technical Datasheet
5,892 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.512 |
10+ | $0.512 |
25+ | $0.512 |
50+ | $0.512 |
100+ | $0.512 |
250+ | $0.512 |
500+ | $0.512 |
1000+ | $0.512 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69145-208LF
Newark Part No.84K6470
Product RangeMini-Jump Series
Technical Datasheet
Accessory TypeShunt
For Use WithDubox Board to Board / Board to Wire Connectors
No. of Positions8Positions
Pitch Spacing2.54mm
Product RangeMini-Jump Series
Technical Specifications
Accessory Type
Shunt
No. of Positions
8Positions
Product Range
Mini-Jump Series
For Use With
Dubox Board to Board / Board to Wire Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability