Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69145-210LF
Newark Part No.84K6471
Product RangeMini-Jump Series
Your Part Number
5,812 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.878 | $0.402 |
| 10+ | $0.856 | $0.402 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69145-210LF
Newark Part No.84K6471
Product RangeMini-Jump Series
Technical Datasheet
Accessory TypeShunt
For Use WithDubox Board to Board / Board to Wire Connectors
No. of Positions10Positions
Pitch Spacing2.54mm
Product RangeMini-Jump Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Shunt
No. of Positions
10Positions
Product Range
Mini-Jump Series
For Use With
Dubox Board to Board / Board to Wire Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
