Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No70518BLF
Newark Part No.73P5391
Your Part Number
1,004 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.247 |
| 10+ | $0.217 |
| 25+ | $0.197 |
| 50+ | $0.194 |
| 100+ | $0.189 |
| 250+ | $0.172 |
| 500+ | $0.168 |
| 1000+ | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No70518BLF
Newark Part No.73P5391
Technical Datasheet
Accessory TypeDust Cap
For Use With9 Position D-Sub Plug Connectors
Connector Body MaterialPP (Polypropylene) Body
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PP (Polypropylene) Body
SVHC
No SVHC (17-Jan-2023)
For Use With
9 Position D-Sub Plug Connectors
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
