Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No84520-102LF
Newark Part No.65AC3245
Product RangeFCI MEG-Array Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 10+ | $9.010 |
| 25+ | $9.010 |
| 50+ | $9.010 |
| 100+ | $9.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No84520-102LF
Newark Part No.65AC3245
Product RangeFCI MEG-Array Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts400Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product RangeFCI MEG-Array Series
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
1.27mm
No. of Contacts
400Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Gender
Plug
No. of Rows
10Rows
Connector Mounting
Surface Mount
Product Range
FCI MEG-Array Series
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability